RMLV0816BGSD-4S2#HC0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.22734
Datasheet
SRAM Memory IC 8Mbit Parallel 45 ns 52-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0816BGSD-4S2#HC0

DigiKey Part Number
RMLV0816BGSD-4S2#HC0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMLV0816BGSD-4S2#HC0
Description
IC SRAM 8MBIT PARALLEL 52TSOP II
Customer Reference
Detailed Description
SRAM Memory IC 8Mbit Parallel 45 ns 52-TSOP II
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
52-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable