RM24EP64C-BSNC-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.36010
Datasheet
CBRAM Memory IC 64Kbit I2C 750 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM24EP64C-BSNC-B

DigiKey Part Number
1265-1335-ND
Manufacturer
Manufacturer Product Number
RM24EP64C-BSNC-B
Description
IC CBRAM 64KBIT I2C 750KHZ 8SOIC
Customer Reference
Detailed Description
CBRAM Memory IC 64Kbit I2C 750 kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
CBRAM
Memory Size
Memory Organization
32 Bytes Page Size
Memory Interface
I2C
Clock Frequency
750 kHz
Write Cycle Time - Word, Page
100µs, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes