IGBT Trench 650 V 60 A 150 W Through Hole TO-247A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJP65T43DPQ-A0#T2

DigiKey Part Number
RJP65T43DPQ-A0#T2-ND
Manufacturer
Manufacturer Product Number
RJP65T43DPQ-A0#T2
Description
IGBT TRENCH 650V 60A TO-247A
Customer Reference
Detailed Description
IGBT Trench 650 V 60 A 150 W Through Hole TO-247A
Datasheet
 Datasheet
EDA/CAD Models
RJP65T43DPQ-A0#T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 20A
Power - Max
150 W
Switching Energy
170µJ (on), 130µJ (off)
Input Type
Standard
Gate Charge
69 nC
Td (on/off) @ 25°C
35ns/105ns
Test Condition
400V, 20A, 10Ohm, 15V
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,541
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$15.71000$15.71
25$9.56720$239.18
100$8.10510$810.51
500$7.37106$3,685.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$15.71000
Unit Price with GST:$17.28100