
RJK0851DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK0851DPB-00#J5TR-ND - Tape & Reel (TR) RJK0851DPB-00#J5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0851DPB-00#J5 |
Description | MOSFET N-CH 80V 20A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 20A (Ta) 45W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0851DPB-00#J5 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 10 V |
FET Type | Power Dissipation (Max) 45W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.60300 | $26.03 |
| 100 | $1.78360 | $178.36 |
| 500 | $1.43320 | $716.60 |
| 1,000 | $1.33661 | $1,336.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.19871 | $2,996.77 |
| 5,000 | $1.12345 | $5,617.25 |
| 7,500 | $1.09200 | $8,190.00 |
| Unit Price without GST: | $4.03000 |
|---|---|
| Unit Price with GST: | $4.43300 |

