
RJF0619JPD-00#J3 | |
|---|---|
DigiKey Part Number | 559-RJF0619JPD-00#J3TR-ND - Tape & Reel (TR) 559-RJF0619JPD-00#J3CT-ND - Cut Tape (CT) 559-RJF0619JPD-00#J3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJF0619JPD-00#J3 |
Description | ABU / MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A DPAK-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.5V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 30A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.79000 | $4.79 |
| 10 | $3.11600 | $31.16 |
| 100 | $2.16460 | $216.46 |
| 500 | $1.84898 | $924.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.51060 | $4,531.80 |
| Unit Price without GST: | $4.79000 |
|---|---|
| Unit Price with GST: | $5.26900 |

