IGBT Trench 650 V 100 A 250 W Through Hole TO-247A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBN50H65T1FPQ-A0#CB0

DigiKey Part Number
559-RBN50H65T1FPQ-A0#CB0-ND
Manufacturer
Manufacturer Product Number
RBN50H65T1FPQ-A0#CB0
Description
IGBT TRENCH 650V 100A TO-247A
Customer Reference
Detailed Description
IGBT Trench 650 V 100 A 250 W Through Hole TO-247A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
100 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 50A
Power - Max
250 W
Switching Energy
830µJ (on), 670µJ (off)
Input Type
Standard
Gate Charge
36 nC
Td (on/off) @ 25°C
20ns/93ns
Test Condition
400V, 50A, 16Ohm, 15V
Reverse Recovery Time (trr)
65 ns
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.