
RBN25H125S1FPQ-A0#CB0 | |
|---|---|
DigiKey Part Number | 559-RBN25H125S1FPQ-A0#CB0-ND |
Manufacturer | |
Manufacturer Product Number | RBN25H125S1FPQ-A0#CB0 |
Description | IGBT TRENCH 1250V 50A TO-247A |
Customer Reference | |
Detailed Description | IGBT Trench 1250 V 50 A 223 W Through Hole TO-247A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1250 V | |
Current - Collector (Ic) (Max) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 2.34V @ 15V, 25A | |
Power - Max | 223 W | |
Switching Energy | 1.1mJ (on), 800µJ (off) | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | 19ns/109ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 102 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247A |

