


RAA3064003GFP#AA0 | |
|---|---|
DigiKey Part Number | 559-RAA3064003GFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA3064003GFP#AA0 |
Description | MSIG (MIXEDSIGNAL) RDC-IC 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter IC Analog, Digital Input Serial Output 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Converter | |
Input Type | Analog, Digital | |
Output Type | Serial | |
Current - Supply | 40 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LFQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $9.35300 | $93.53 |
| 25 | $8.67400 | $216.85 |
| 100 | $7.92730 | $792.73 |
| 250 | $7.57144 | $1,892.86 |
| Unit Price without GST: | $12.07000 |
|---|---|
| Unit Price with GST: | $13.27700 |

