
RAA2238814GSP#AA1 | |
|---|---|
DigiKey Part Number | 20-RAA2238814GSP#AA1-ND |
Manufacturer | |
Manufacturer Product Number | RAA2238814GSP#AA1 |
Description | 700V, 20W, FLY-BACK REGULATOR, 7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 77% | |
Frequency - Switching | 65kHz | |
Fault Protection | Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.73050 | $1,038.30 |
| Unit Price without GST: | $1.73050 |
|---|---|
| Unit Price with GST: | $1.90355 |

