
RAA221320RGNP#HB0 | |
|---|---|
DigiKey Part Number | 20-RAA221320RGNP#HB0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA221320RGNP#HB0 |
Description | SMART POWER STAGE GEN2 (SPS) MOD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters NMOS 25-PQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | - | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 20A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | - | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerWFQFN | |
Supplier Device Package | 25-PQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.86023 | $17,580.69 |
| Unit Price without GST: | $5.86023 |
|---|---|
| Unit Price with GST: | $6.44625 |

