


RAA2128314GSP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA2128314GSP#HA0TR-ND - Tape & Reel (TR) 20-RAA2128314GSP#HA0CT-ND - Cut Tape (CT) 20-RAA2128314GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2128314GSP#HA0 |
Description | 72V 0.5A BUCK REGULATOR W/ DUAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 350kHz 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 350kHz | |
Voltage/Current - Output 1 | 1.25V ~ 72V, 500mA | |
Voltage/Current - Output 2 | 5V, 100mA | |
Voltage/Current - Output 3 | 3.3V, 50mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 72V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.95500 | $19.55 |
| 25 | $1.75840 | $43.96 |
| 100 | $1.54630 | $154.63 |
| 250 | $1.44684 | $361.71 |
| 500 | $1.38742 | $693.71 |
| 1,000 | $1.33881 | $1,338.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.28775 | $3,219.38 |
| 5,000 | $1.25712 | $6,285.60 |
| 7,500 | $1.24182 | $9,313.65 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

