
R7FS5D37A2A01CLJ#AC0 | |
|---|---|
DigiKey Part Number | 559-R7FS5D37A2A01CLJ#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D37A2A01CLJ#AC0 |
Description | IC MCU 32BIT 512KB FLSH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, IrDA, SCI, SDH, SPI, SSI, UART, USB | |
Peripherals | Cap Sense, DMA, LVD, POR, PWM, RTC, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 19x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFLGA (7x7) | |
Package / Case | 100-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.89000 | $18.89 |
| 10 | $14.84200 | $148.42 |
| 25 | $13.82920 | $345.73 |
| 100 | $12.71640 | $1,271.64 |
| 416 | $11.94512 | $4,969.17 |
| 832 | $11.66799 | $9,707.77 |
| 1,248 | $11.52933 | $14,388.60 |
| Unit Price without GST: | $18.89000 |
|---|---|
| Unit Price with GST: | $20.77900 |

