ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS3A6783A01CNE#AA0

DigiKey Part Number
559-R7FS3A6783A01CNE#AA0-ND
Manufacturer
Manufacturer Product Number
R7FS3A6783A01CNE#AA0
Description
IC MCU 32BIT 256KB FLASH 48HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 14x14b SAR; D/A 1x18b, 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$10.77000$10.77
10$8.31400$83.14
25$7.69760$192.44
100$7.02010$702.01
416$6.55046$2,724.99
832$6.38167$5,309.55
1,248$6.29719$7,858.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10.77000
Unit Price with GST:$11.84700