
R7FA2E1A52DNH#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A52DNH#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A52DNH#AA0 |
Description | IC MCU 32BIT 32KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.05200 | $20.52 |
| 25 | $1.86720 | $46.68 |
| 100 | $1.66440 | $166.44 |
| 490 | $1.51065 | $740.22 |
| 980 | $1.46232 | $1,433.07 |
| 1,470 | $1.43812 | $2,114.04 |
| 2,940 | $1.40263 | $4,123.73 |
| 5,390 | $1.37679 | $7,420.90 |
| Unit Price without GST: | $2.80000 |
|---|---|
| Unit Price with GST: | $3.08000 |

