G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F701382EAFP-C#BA2

DigiKey Part Number
559-R7F701382EAFP-C#BA2-ND
Manufacturer
Manufacturer Product Number
R7F701382EAFP-C#BA2
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
G3M
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, CSI, FlexRay, LINbus, PSI5, UART/USART
Peripherals
DMA, Temp Sensor, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$26.80000$26.80
10$21.30900$213.09
25$19.93600$498.40
100$18.42680$1,842.68
250$17.70740$4,426.85
720$17.07749$12,295.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$26.80000
Unit Price with GST:$29.48000