RL78 RL78/F24 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F124FGJ3AFB-C#BA0

DigiKey Part Number
559-R7F124FGJ3AFB-C#BA0-ND
Manufacturer
Manufacturer Product Number
R7F124FGJ3AFB-C#BA0
Description
MCU:RL78
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/F24 Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
16K x 8
Mfr
RAM Size
24K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Packaging
Tray
Data Converters
A/D 19x12b SAR; D/A 1x8b
Part Status
Active
Oscillator Type
External, Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Grade
Automotive
Speed
40MHz
Qualification
AEC-Q100
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
LVD, POR, PWM, WDT
Supplier Device Package
48-LFQFP (7x7)
Number of I/O
38
Package / Case
48-LQFP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in AUD
Tray
QuantityUnit PriceExt Price
2,000$5.08989$10,179.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.08989
Unit Price with GST:$5.59888