
R7F7015874AFP-C#AA3 | |
|---|---|
DigiKey Part Number | 559-R7F7015874AFP-C#AA3-ND |
Manufacturer | |
Manufacturer Product Number | R7F7015874AFP-C#AA3 |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 150 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 28x10b, 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.52000 | $25.52 |
| 10 | $20.26200 | $202.62 |
| 40 | $18.39175 | $735.67 |
| 120 | $17.34850 | $2,081.82 |
| 280 | $16.73729 | $4,686.44 |
| 520 | $16.37417 | $8,514.57 |
| Unit Price without GST: | $25.52000 |
|---|---|
| Unit Price with GST: | $28.07200 |

