
R7F100GFF3CFP#HA0 | |
---|---|
DigiKey Part Number | 559-R7F100GFF3CFP#HA0TR-ND - Tape & Reel (TR) 559-R7F100GFF3CFP#HA0CT-ND - Cut Tape (CT) 559-R7F100GFF3CFP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F100GFF3CFP#HA0 |
Description | IC MCU 16BIT 96KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x8/10b/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.10000 | $4.10 |
10 | $3.05000 | $30.50 |
25 | $2.78840 | $69.71 |
100 | $2.50090 | $250.09 |
250 | $2.36372 | $590.93 |
500 | $2.28104 | $1,140.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.21299 | $2,212.99 |
Unit Price without GST: | $4.10000 |
---|---|
Unit Price with GST: | $4.51000 |