
R5F72145HDFA#V1 | |
|---|---|
DigiKey Part Number | R5F72145HDFA#V1-ND |
Manufacturer | |
Manufacturer Product Number | R5F72145HDFA#V1 |
Description | IC MCU 32BIT 512KB FLASH 176LQFP |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7214 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 176-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor SH2A-FPU | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 176-LFQFP (20x20) |
Connectivity CANbus, Ethernet, I2C, SCI, SPI, USB | Package / Case 176-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $42.95717 | $2,577.43 |
| Unit Price without GST: | $42.95717 |
|---|---|
| Unit Price with GST: | $47.25289 |

