ARM® Cortex®-M4F - Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) RAM 484-BGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F - Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) RAM 484-BGA (23x23)
484-BGA

R9A06G064MGBG#BC0

DigiKey Part Number
559-R9A06G064MGBG#BC0-ND
Manufacturer
Manufacturer Product Number
R9A06G064MGBG#BC0
Description
SOC R-IN 32M4-CL3 CC-LINK IE TSN
Customer Reference
Detailed Description
ARM® Cortex®-M4F - Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) RAM 484-BGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
106
Program Memory Size
Program Memory Type
RAM
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.09V ~ 1.21V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Data Converters
-
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
484-BGA (23x23)
Package / Case
484-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 31/8/2026
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$40.30000$40.30
10$32.47600$324.76
25$30.52360$763.09
100$28.37700$2,837.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$40.30000
Unit Price with GST:$44.33000