
R5F572MNHGBG#20 | |
|---|---|
DigiKey Part Number | 559-R5F572MNHGBG#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F572MNHGBG#20 |
Description | IC MCU 32BIT 4MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX72M Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.99000 | $32.99 |
| 10 | $26.43700 | $264.37 |
| 25 | $24.79800 | $619.95 |
| 152 | $24.26105 | $3,687.68 |
| Unit Price without GST: | $32.99000 |
|---|---|
| Unit Price with GST: | $36.28900 |

