
R5F571MFCDFC#10 | |
|---|---|
DigiKey Part Number | 559-R5F571MFCDFC#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MFCDFC#10 |
Description | IC MCU 32BIT 2MB FLASH 176LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.63000 | $31.63 |
| 10 | $25.27400 | $252.74 |
| 25 | $23.68440 | $592.11 |
| 100 | $21.93670 | $2,193.67 |
| 320 | $20.91372 | $6,692.39 |
| 640 | $20.44528 | $13,084.98 |
| Unit Price without GST: | $31.63000 |
|---|---|
| Unit Price with GST: | $34.79300 |

