R5F56719HDFM#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.71041
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 269
Unit Price: $11.42000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 320
Unit Price: $12.35000
Datasheet
RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F56719HDFM#10

DigiKey Part Number
559-R5F56719HDFM#10-ND
Manufacturer
Manufacturer Product Number
R5F56719HDFM#10
Description
IC MCU 32BIT 1MB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RXv3
Core Size
32-Bit
Speed
120MHz
Connectivity
I2C, LINbus, QSPI, SCI, SPI, USB
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1,280$7.30303$9,347.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.30303
Unit Price with GST:$8.03333