
R5F5634BYDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F5634BYDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5634BYDFB#10 |
Description | IC MCU 32BIT 1MB FLASH 144LFQFP |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 54MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $15.93194 | $7,647.33 |
| Unit Price without GST: | $15.93194 |
|---|---|
| Unit Price with GST: | $17.52513 |

