
R5F5631MDDFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F5631MDDFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5631MDDFM#10 |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RX RX631 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.39000 | $16.39 |
| 10 | $12.83900 | $128.39 |
| 25 | $11.94920 | $298.73 |
| 100 | $10.97130 | $1,097.13 |
| 250 | $10.50508 | $2,626.27 |
| 500 | $10.22406 | $5,112.03 |
| 1,280 | $9.92076 | $12,698.57 |
| Unit Price without GST: | $16.39000 |
|---|---|
| Unit Price with GST: | $18.02900 |

