RXv2 RX230 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52305ADNE#20

DigiKey Part Number
559-R5F52305ADNE#20-ND
Manufacturer
Manufacturer Product Number
R5F52305ADNE#20
Description
IC MCU 32BIT 128KB FLASH 48HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX230 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
54MHz
Connectivity
I2C, IrDA, SCI, SPI, SSI
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$6.13000$6.13
10$4.64000$46.40
25$4.26880$106.72
100$3.86030$386.03
416$3.57697$1,488.02
832$3.47513$2,891.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.13000
Unit Price with GST:$6.74300