
R5F52305ADLF#U0 | |
|---|---|
DigiKey Part Number | 559-R5F52305ADLF#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F52305ADLF#U0 |
Description | RX230 128K/32K 64WFLGA -40_+85C |
Customer Reference | |
Detailed Description | RXv2 RX230 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 64-FLGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-FLGA (5x5) | |
Package / Case | 64-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.64000 | $6.64 |
| 10 | $5.03800 | $50.38 |
| 25 | $4.63720 | $115.93 |
| 100 | $4.19600 | $419.60 |
| 490 | $3.86241 | $1,892.58 |
| 980 | $3.75746 | $3,682.31 |
| Unit Price without GST: | $6.64000 |
|---|---|
| Unit Price with GST: | $7.30400 |

