RX RX200 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 145-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52106BDLK#U0

DigiKey Part Number
R5F52106BDLK#U0-ND
Manufacturer
Manufacturer Product Number
R5F52106BDLK#U0
Description
IC MCU 32BIT 256KB FLSH 145TFLGA
Customer Reference
Detailed Description
RX RX200 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 145-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F52106BDLK#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
122
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
145-TFLGA (7x7)
Package / Case
145-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/7/2026
All prices are in AUD
Tray
QuantityUnit PriceExt Price
416$10.64685$4,429.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$10.64685
Unit Price with GST:$11.71154