
R5F5110HADNF#20 | |
|---|---|
DigiKey Part Number | 559-R5F5110HADNF#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5110HADNF#20 |
Description | IC MCU 32BIT 8KB FLASH 40HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.08100 | $20.81 |
| 25 | $1.89520 | $47.38 |
| 100 | $1.69070 | $169.07 |
| 490 | $1.53602 | $752.65 |
| 980 | $1.48735 | $1,457.60 |
| 1,470 | $1.46298 | $2,150.58 |
| Unit Price without GST: | $2.82000 |
|---|---|
| Unit Price with GST: | $3.10200 |

