RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51101AGNE#00

DigiKey Part Number
559-R5F51101AGNE#00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F51101AGNE#00
Description
IC MCU 32BIT 32KB FLASH 48WFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,328$1.71923$5,721.60
Manufacturers Standard Package
Unit Price without GST:$1.71923
Unit Price with GST:$1.89115