R5F212B8SDFA#V2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.67850
Datasheet
R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F212B8SDFA#V2

DigiKey Part Number
R5F212B8SDFA#V2-ND
Manufacturer
Manufacturer Product Number
R5F212B8SDFA#V2
Description
IC MCU 16BIT 64KB FLASH 64LQFP
Customer Reference
Detailed Description
R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F212B8SDFA#V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
A/D 12x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (14x14)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes