
M38039FFLHP#U0 | |
---|---|
DigiKey Part Number | M38039FFLHP#U0-ND |
Manufacturer | |
Manufacturer Product Number | M38039FFLHP#U0 |
Description | IC MCU 8BIT 60KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 16.8MHz 60KB (60K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | M38039FFLHP#U0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 740 | |
Core Size | 8-Bit | |
Speed | 16.8MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | LED, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |