
R5F10RJCGFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F10RJCGFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10RJCGFA#10 |
Description | IC MCU 16BIT 32KB FLASH 52LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.68000 | $26.80 |
| 25 | $2.44840 | $61.21 |
| 100 | $2.19330 | $219.33 |
| 250 | $2.07172 | $517.93 |
| 500 | $1.99840 | $999.20 |
| 1,280 | $1.91925 | $2,456.64 |
| Unit Price without GST: | $3.60000 |
|---|---|
| Unit Price with GST: | $3.96000 |

