
R4F20223NFD#U0 | |
|---|---|
DigiKey Part Number | 559-R4F20223NFD#U0-ND |
Manufacturer | |
Manufacturer Product Number | R4F20223NFD#U0 |
Description | 4-8BIT GENERAL MCU H/300H TINY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/Tiny Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | H8S/2000 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SSU, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $13.78644 | $1,240.78 |
| Unit Price without GST: | $13.78644 |
|---|---|
| Unit Price with GST: | $15.16508 |

