SRAM Memory IC 32Mbit Parallel 55 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LV3216RSA-5SR#B0

DigiKey Part Number
R1LV3216RSA-5SR#B0-ND
Manufacturer
Manufacturer Product Number
R1LV3216RSA-5SR#B0
Description
IC SRAM 32MBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
SRAM Memory IC 32Mbit Parallel 55 ns 48-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
R1LV3216RSA-5SR#B0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
4M x 8, 2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.