QS3383QG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 255
Unit Price: $1.80000
Datasheet

Similar


Texas Instruments
In Stock: 1,538
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 18,000
Unit Price: $1.26380
Datasheet

Similar


Texas Instruments
In Stock: 30,000
Unit Price: $0.36920
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,642
Unit Price: $1.51940
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.61025
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,600
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.28000
Datasheet
Bus FET Exchange Switch 5 x 2:2 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3383QG8

DigiKey Part Number
800-1737-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3383QG8
Description
IC BUS FET EXCH SW 5X2:2 24-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63118$1,893.54
6,000$0.61537$3,692.22
9,000$0.60747$5,467.23
15,000$0.59872$8,980.80
21,000$0.59361$12,465.81
Manufacturers Standard Package
Unit Price without GST:$0.63118
Unit Price with GST:$0.69430