
OB1203SD-C4AR | |
|---|---|
DigiKey Part Number | 800-OB1203SD-C4AR-ND |
Manufacturer | |
Manufacturer Product Number | OB1203SD-C4AR |
Description | SENSOR MULT TEMPERATURE/LIGHT |
Customer Reference | |
Detailed Description | Temperature and Light Sensor I2C Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature and Light | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C |

