Image for OB1203LC-C4R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OB1203LC-C4R

DigiKey Part Number
1833-OB1203LC-C4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OB1203LC-C4R
Description
SENSOR MULT TEMP AND LIGHT
Customer Reference
Detailed Description
Temperature and Light Sensor I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Temperature and Light
Output Type
I2C
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.