Photodiode 1310nm Module, 3 Lead, Multi-Mode Fiber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR8800FS-CB-AZ

DigiKey Part Number
559-1729-ND
Manufacturer
Manufacturer Product Number
NR8800FS-CB-AZ
Description
SENSOR PHOTODIODE 1310NM MODULE
Customer Reference
Detailed Description
Photodiode 1310nm Module, 3 Lead, Multi-Mode Fiber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Wavelength
1310nm
Color - Enhanced
-
Spectral Range
-
Diode Type
Avalanche
Responsivity @ nm
0.94 A/W @ 1310nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Dark (Typ)
7nA
Active Area
80µm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Flange Mount
Package / Case
Module, 3 Lead, Multi-Mode Fiber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Box
QuantityUnit PriceExt Price
5$446.72200$2,233.61
10$445.90000$4,459.00
Manufacturers Standard Package
Unit Price without GST:$446.72200
Unit Price with GST:$491.39420