
NP29N06QUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP29N06QUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP29N06QUK-E1-AYCT-ND - Cut Tape (CT) 559-NP29N06QUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP29N06QUK-E1-AY |
Description | MOSFET 2N-CH 60V 30A 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 30A (Tc) 1W (Ta), 44W (Tc) Surface Mount 8-HSON (5x5.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500pF @ 25V | |
Power - Max | 1W (Ta), 44W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-HSON (5x5.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.62000 | $4.62 |
| 10 | $2.99100 | $29.91 |
| 100 | $2.06490 | $206.49 |
| 500 | $1.66930 | $834.65 |
| 1,000 | $1.60393 | $1,603.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.40467 | $3,511.68 |
| 5,000 | $1.31975 | $6,598.75 |
| 7,500 | $1.31040 | $9,828.00 |
| Unit Price without GST: | $4.62000 |
|---|---|
| Unit Price with GST: | $5.08200 |

