
MK2703BSILFTR | |
|---|---|
DigiKey Part Number | MK2703BSILFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK2703BSILFTR |
Description | IC PLL CLOCK SYNTHESIZER 8SOIC |
Customer Reference | |
Detailed Description | PLL Clock Synthesizer IC 27MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 27MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.13V ~ 5.5V |
Type PLL Clock Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

