M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 320KB (320K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30843FWGP#U5

DigiKey Part Number
M30843FWGP#U5-ND
Manufacturer
Manufacturer Product Number
M30843FWGP#U5
Description
IC MCU 16/32BIT 320KB 100LFQFP
Customer Reference
Detailed Description
M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 320KB (320K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M32C/80
Core Size
16/32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, IEBus, SIO, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable