M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30843FJFP#U3

DigiKey Part Number
M30843FJFP#U3-ND
Manufacturer
Manufacturer Product Number
M30843FJFP#U3
Description
IC MCU 16/32B 512KB FLASH 100QFP
Customer Reference
Detailed Description
M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
M32C/80
Core Size
16/32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, IEBus, SIO, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x20)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/7/2026
All prices are in AUD
Tray
QuantityUnit PriceExt Price
66$60.94591$4,022.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$60.94591
Unit Price with GST:$67.04050