
ISL99201IRTDZ-T | |
---|---|
DigiKey Part Number | ISL99201IRTDZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL99201IRTDZ-T |
Description | IC AMP CLASS D MONO 1.4W 8TDFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL99201IRTDZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |