Amplifier IC 1-Channel (Mono) Class D 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL99201IRTCZ-TK

DigiKey Part Number
ISL99201IRTCZ-TKTR-ND - Tape & Reel (TR)
ISL99201IRTCZ-TKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL99201IRTCZ-TK
Description
IC AMP CLASS D MONO 1.4W 8TDFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL99201IRTCZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.4W x 1 @ 8Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-TDFN (3x3)
Package / Case
8-WDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.53000$15.30
25$1.38720$34.68
Unit Price without GST:$2.10000
Unit Price with GST:$2.31000