
ISL97683IRTZ | |
---|---|
DigiKey Part Number | ISL97683IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97683IRTZ |
Description | IC LED DRV RGLTR PWM 50MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97683IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 26.5V | |
Voltage - Output | 45V | |
Current - Output / Channel | 50mA | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.96997 | $2,969.97 |
Unit Price without GST: | $2.96997 |
---|---|
Unit Price with GST: | $3.26697 |