
ISL95862IIZ-T | |
|---|---|
DigiKey Part Number | 20-ISL95862IIZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95862IIZ-T |
Description | ULTRABOOK PMIC 8X12 WLCSP 96 |
Customer Reference | |
Detailed Description | - IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 96-WLCSP (4.03x6.11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | |
Voltage - Input | 2.5V ~ 9V | |
Number of Outputs | 3 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-WFBGA, WLCSP | |
Supplier Device Package | 96-WLCSP (4.03x6.11) | |
Base Product Number |

