ISL95810UIU8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1,065
Unit Price: $4.78000
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95810UIU8

DigiKey Part Number
ISL95810UIU8-ND
Manufacturer
Manufacturer Product Number
ISL95810UIU8
Description
IC DGTL POT 50KOHM 256TAP 8MSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL95810UIU8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types