PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
16-TQFN
How Smart Healthcare is Changing Lives

ISL9305IRTBFNCZ-T

DigiKey Part Number
ISL9305IRTBFNCZ-TTR-ND - Tape & Reel (TR)
ISL9305IRTBFNCZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL9305IRTBFNCZ-T
Description
IC REG QUAD BUCK/LNR 3MHZ 16TQFN
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL9305IRTBFNCZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
3MHz
Voltage/Current - Output 1
1.5V, 800mA
Voltage/Current - Output 2
2.5V, 800mA
Voltage/Current - Output 3
3.3V, 350mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
This product is no longer manufactured and will no longer be stocked once stock is depleted.