
ISL88708IB831Z-TK | |
|---|---|
DigiKey Part Number | ISL88708IB831Z-TKTR-ND - Tape & Reel (TR) ISL88708IB831Z-TKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL88708IB831Z-TK |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL88708IB831Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.09V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |
| 10 | $2.97600 | $29.76 |
| 25 | $2.72160 | $68.04 |
| 100 | $2.44220 | $244.22 |
| 250 | $2.30900 | $577.25 |
| 500 | $2.22876 | $1,114.38 |
| Unit Price without GST: | $3.99000 |
|---|---|
| Unit Price with GST: | $4.38900 |

